136098 | Riegler
Locking screw, L 23 mm, 25 bar, brass, for compressed air/pneumatics, 136098
Order No.: 63G8918
EAN: 4047322502238
MPN:
136098
MS290SKMB12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.5811 € *
Available in 3 Days: 29 pcs. - if ordered today
Total Price:
5.58 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5811 €
5 pcs.
5.2955 €
10 pcs.
5.0456 €
15 pcs.
4.7362 €
20 pcs.
4.4744 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking screw | |
| Thread size | G1/2 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 23 mm | |
| Suitable for | compressed air/pneumatics |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |