136095 | Riegler

Locking screw, L 16 mm, 25 bar, brass, for compressed air/pneumatics, 136095

Order No.: 63G8920
EAN: 4047322502207
MPN:
136095
MS290SKMB18
136095 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.8917 € *
Available in 3 Days: 45 pcs. - if ordered today
Total Price:
2.89 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8917 €
10 pcs.
2.7370 €
15 pcs.
2.5585 €
25 pcs.
2.4038 €
50 pcs.
2.2848 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type locking screw
Thread size G1/8
Pressure 25 bar
Material brass
Length 16 mm
Suitable for compressed air/pneumatics
Logistics
Property Value
Customs tariff number 74122000
Country of origin TR
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes