136094 | Riegler

Locking screw, L 28 mm, 25 bar, brass, for compressed air/pneumatics, 136094

Order No.: 63G8943
EAN: 4047322502191
MPN:
136094
MS290SK2
136094 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
39.3295 € *
Available in 3 Days: 7 pcs. - if ordered today
Total Price:
39.33 € *
Price list
Quantity
Price per unit*
1 pcs.
39.3295 €
2 pcs.
37.6278 €
3 pcs.
36.0689 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type locking screw
Thread size G2
Pressure 25 bar
Material brass
Length 28 mm
Suitable for compressed air/pneumatics
Logistics
Property Value
Customs tariff number 74122000
Country of origin TR
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes