136093 | Riegler

Locking screw, L 23 mm, 25 bar, brass, for compressed air/pneumatics, 136093

Order No.: 63G8930
EAN: 4047322502184
MPN:
136093
MS290SK112
136093 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.4688 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
18.47 € *
Price list
Quantity
Price per unit*
1 pcs.
18.4688 €
3 pcs.
17.5644 €
5 pcs.
16.7433 €
7 pcs.
15.7556 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type locking screw
Thread size G1 1/2
Pressure 25 bar
Material brass
Length 23 mm
Suitable for compressed air/pneumatics
Logistics
Property Value
Customs tariff number 74122000
Country of origin TR
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes