135975 | Riegler

Schott fitting, L 51 mm, 10 bar, POM, for hose, 135975

Order No.: 63G7621
EAN: 4047322500692
MPN:
135975
71.034-12
135975 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.3768 € *
Available in 3 Days: 8 pcs. - if ordered today
Total Price:
10.38 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3768 €
3 pcs.
9.8770 €
5 pcs.
9.4129 €
7 pcs.
8.8655 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type Schott fitting
Thread size G3/4
Pressure 10 bar
Material POM
Length 51 mm
Suitable for hose
Logistics
Property Value
Country of origin GB
Customs tariff number 39174000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes