135974 | Riegler
Schott fitting, L 41 mm, 10 bar, POM, for hose, 135974
Order No.: 63G7620
EAN: 4047322500685
MPN:
135974
71.012-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.7822 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
8.78 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7822 €
3 pcs.
8.3300 €
5 pcs.
7.9254 €
7 pcs.
7.4494 €
10 pcs.
7.0329 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulkhead fitting, 135974, Riegler
Lightweight Bulkhead fitting distinguished by high strength, toughness, resistance to abrasion and impact resistance - ideal for a wide range of applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Schott fitting | |
| Thread size | G1/2 | |
| Pressure | 10 bar | |
| Material | POM | |
| Length | 41 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |