110324 | Riegler
Schott fitting, L 34.5 mm, 16 bar, POM, for hose, 110324
Order No.: 63G7624
EAN: 4047322113977
MPN:
110324
71.038-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.3197 € *
Available in 3 Days: 27 pcs. - if ordered today
Total Price:
4.32 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3197 €
5 pcs.
4.0936 €
10 pcs.
3.8913 €
15 pcs.
3.6652 €
20 pcs.
3.4629 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulkhead fitting, 110324, Riegler
Lightweight Bulkhead fitting distinguished by high strength, toughness, resistance to abrasion and impact resistance - ideal for a wide range of applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Schott fitting | |
| Thread size | G3/8 | |
| Pressure | 16 bar | |
| Material | POM | |
| Length | 34.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |