135636 | Riegler
Push-in fitting, L 38.5 mm, 10 bar, plastic/brass, nickel-plated, for hose, 135636
Order No.: 63G5276
EAN: 4047322497930
MPN:
135636
124.038-16
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.9607 € *
Available in 3 Days: 50 pcs. - if ordered today
Total Price:
8.96 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9607 €
3 pcs.
8.5085 €
5 pcs.
8.0920 €
7 pcs.
7.6160 €
10 pcs.
7.1757 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight push-in fitting, 135636, Riegler
Straight push-in fitting manufactured in plastic and nickel-plated brass. It is suitable for use with a hose, tube or pipe made of plastic.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | push-in fitting | |
| Thread size | G3/8 | |
| Pressure | 10 bar | |
| Material | plastic/brass, nickel-plated | |
| Medium | compressed air | |
| Length | 38.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |