135635 | Riegler
Push-in fitting, L 37.5 mm, 10 bar, plastic/brass, nickel-plated, for hose, 135635
Order No.: 63G5275
EAN: 4047322497923
MPN:
135635
124.038-14
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.4371 € *
Available in 3 Days: 20 pcs. - if ordered today
Total Price:
8.44 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4371 €
3 pcs.
8.0087 €
5 pcs.
7.6279 €
7 pcs.
7.1638 €
10 pcs.
6.7592 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight push-in fitting, 135635, Riegler
Straight push-in fitting manufactured in plastic and nickel-plated brass. It is suitable for use with a hose, tube or pipe made of plastic.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | push-in fitting | |
| Thread size | G3/8 | |
| Pressure | 10 bar | |
| Material | plastic/brass, nickel-plated | |
| Medium | compressed air | |
| Length | 37.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |