135204 | Riegler

T push-in fitting, 20 bar, stainless steel, for hose, 135204

Order No.: 63G8531
EAN: 4047322494120
MPN:
135204
8755.012-16 ES
135204 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
204.8228 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
204.82 € *
Price list
Quantity
Price per unit*
1 pcs.
204.8228 €
2 pcs.
199.4559 €
*incl. VAT plus shipping costs
Subject to prior sale

Push-in T-fitting, 135204, Riegler

Push-in T-fitting for use in more aggressive environments and corrosive media. The suitability test for the individual application is the user's responsibility.

Technical specifications
Filter Property Value
Product type T push-in fitting
Thread size R1/2
Pressure 20 bar
Material stainless steel
Medium compressed air, corrosive media (provided they are compatible with the material)
Suitable for hose
Logistics
Property Value
Country of origin IN
Customs tariff number 73072910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes