135202 | Riegler
T push-in fitting, 20 bar, stainless steel, for hose, 135202
Order No.: 63G8529
EAN: 4047322494106
MPN:
135202
8755.012-12 ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
109.2539 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
109.25 € *
Price list
Quantity
Price per unit*
1 pcs.
109.2539 €
2 pcs.
106.2313 €
3 pcs.
103.3753 €
*incl. VAT plus shipping costs
Subject to prior sale
Push-in T-fitting, 135202, Riegler
Push-in T-fitting for use in more aggressive environments and corrosive media. The suitability test for the individual application is the user's responsibility.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T push-in fitting | |
| Thread size | R1/2 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Medium | compressed air, corrosive media (provided they are compatible with the material) | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |