135082 | Riegler
Push-in fitting, L 31 mm, 20 bar, stainless steel, for hose, 135082
Order No.: 63G5475
EAN: 4047322492898
MPN:
135082
845.014-12 ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.1629 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
39.16 € *
Price list
Quantity
Price per unit*
1 pcs.
39.1629 €
2 pcs.
37.3065 €
3 pcs.
35.0931 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight push-in fitting, 135082, Riegler
Straight push-in fitting for use in more aggressive environments and corrosive media. The suitability test for the individual application is the user's responsibility.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | push-in fitting | |
| Thread size | R1/4 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Medium | compressed air, corrosive media (provided they are compatible with the material) | |
| Length | 31 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |