135078 | Riegler
Push-in fitting, L 23.3 mm, 20 bar, stainless steel, for hose, 135078
Order No.: 63G5472
EAN: 4047322492850
MPN:
135078
845.014-4 ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.5989 € *
Available in 3 Days: 13 pcs. - if ordered today
Total Price:
20.60 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5989 €
3 pcs.
19.6231 €
5 pcs.
18.4569 €
7 pcs.
17.4216 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight push-in fitting, 135078, Riegler
Straight push-in fitting for use in more aggressive environments and corrosive media. The suitability test for the individual application is the user's responsibility.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | push-in fitting | |
| Thread size | R1/4 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Medium | compressed air, corrosive media (provided they are compatible with the material) | |
| Length | 23.3 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |