135016 | Riegler
Double threaded nipple, L 43 mm, 25 bar, brass, for pipe systems, 135016
Order No.: 63G3778
EAN: 4047322492300
MPN:
135016
MS252R11234
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.8488 € *
Available in 3 Days: 8 pcs. - if ordered today
Total Price:
20.85 € *
Price list
Quantity
Price per unit*
1 pcs.
20.8488 €
3 pcs.
19.8492 €
5 pcs.
18.6711 €
7 pcs.
17.6239 €
*incl. VAT plus shipping costs
Subject to prior sale
Double threaded nipple, 135016, Riegler
Double threaded nipple, Conical, R 1 1/2 a., R 3/4 a., AF 50, Brass, Max. working pressure 25 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | R1 1/2, R3/4 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 43 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |