118319 | Riegler
Double threaded nipple, L 47.5 mm, 20 bar, stainless steel, for pipe systems, 118319
Order No.: 63G3779
EAN: 4047322722742
MPN:
118319
DGNR112ES4408
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.5672 € *
Available in 3 Days: 13 pcs. - if ordered today
Total Price:
10.57 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5672 €
3 pcs.
10.0436 €
5 pcs.
9.5795 €
7 pcs.
9.0202 €
*incl. VAT plus shipping costs
Subject to prior sale
Double threaded nipple, 118319, Riegler
Double threaded nipple, R 1 1/2, ET, AF 50, Working pressure max. 20 bar, Stainless steel 1.4408.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | 2 x R1 1/2 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 47.5 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |