134998 | Riegler
Double threaded nipple, L 27 mm, 25 bar, brass, for pipe systems, 134998
Order No.: 63G3839
EAN: 4047322492126
MPN:
134998
MS252R3838
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5109 € *
Available in 3 Days: 25 pcs. - if ordered today
Total Price:
2.51 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5109 €
10 pcs.
2.3800 €
15 pcs.
2.2253 €
25 pcs.
2.0825 €
50 pcs.
1.9873 €
*incl. VAT plus shipping costs
Subject to prior sale
Double threaded nipple, 134998, Riegler
Double threaded nipple, Conical, R 3/8 a., R 3/8 a., AF 19, Brass, Max. working pressure 25 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | 2 x R3/8 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 27 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GR |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |