125695 | Riegler
Double threaded nipple, L 31 mm, 60 bar, stainless steel, for pipe systems, 125695
Order No.: 63G3836
EAN: 4047322417211
MPN:
125695
252.402/2-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.7322 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
14.73 € *
Price list
Quantity
Price per unit*
1 pcs.
14.7322 €
3 pcs.
14.0063 €
5 pcs.
13.3518 €
7 pcs.
12.5783 €
*incl. VAT plus shipping costs
Subject to prior sale
Double threaded nipple, 125695, Riegler
Double threaded nipple, R 3/8 o., R 1/2 o., Stainless steel 1.4571, Max. working pressure 60 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | R3/8, R1/2 | |
| Pressure | 60 bar | |
| Material | stainless steel | |
| Length | 31 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73181900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |