134909 | Riegler
Screw-on hose nozzle, L 56 mm, 25 bar, brass, nickel-plated, for hose, 134909
Order No.: 63G3534
EAN: 4047322491426
MPN:
134909
MSN239A3425
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.8885 € *
Available in 3 Days: 16 pcs. - if ordered today
Total Price:
10.89 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8885 €
3 pcs.
10.3292 €
5 pcs.
9.8294 €
7 pcs.
9.2463 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-on hose connector, 134909, Riegler
Screw-on hose connector, G 3/4 i., for hose I.D. 25, nickel-plated brass, Max. working pressure 25 bar, Max. operating temperature 150°C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-on hose nozzle | |
| Thread size | G3/4 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 56 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |