134901 | Riegler
Screw-on hose nozzle, L 42.5 mm, 25 bar, brass, nickel-plated, for hose, 134901
Order No.: 63G3524
EAN: 4047322491341
MPN:
134901
MSN239A1213
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.8429 € *
Available in 3 Days: 38 pcs. - if ordered today
Total Price:
5.84 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8429 €
5 pcs.
5.5454 €
10 pcs.
5.2836 €
15 pcs.
4.9623 €
20 pcs.
4.6886 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-on hose connector, 134901, Riegler
Screw-on hose connector, G 1/2 i., for hose I.D. 13, nickel-plated brass, Max. working pressure 25 bar, Max. operating temperature 150°C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-on hose nozzle | |
| Thread size | G1/2 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 42.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |