134907 | Riegler
Screw-on hose nozzle, L 49 mm, 25 bar, brass, nickel-plated, for hose, 134907
Order No.: 63G3532
EAN: 4047322491402
MPN:
134907
MSN239A3416
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.3891 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
9.39 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3891 €
3 pcs.
8.9131 €
5 pcs.
8.4847 €
7 pcs.
7.9611 €
10 pcs.
7.5208 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-on hose nozzle | |
| Thread size | G3/4 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 49 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |