134906 | Riegler
Screw-on hose nozzle, L 45 mm, 25 bar, brass, nickel-plated, for hose, 134906
Order No.: 63G3531
EAN: 4047322491396
MPN:
134906
MSN239A3413
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.6870 € *
Available in 3 Days: 71 pcs. - if ordered today
Total Price:
8.69 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6870 €
3 pcs.
8.2467 €
5 pcs.
7.8540 €
7 pcs.
7.3780 €
10 pcs.
6.9615 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-on hose nozzle | |
| Thread size | G3/4 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 45 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |