134873 | Riegler

Mini ball valve, L 51 mm, 10 bar, brass, nickel-plated, for pipe systems, 134873

Order No.: 64G0406
EAN: 4047322491051
MPN:
134873
375.44
134873 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.0789 € *
Available in 3 Days: 543 pcs. - if ordered today
Total Price:
11.08 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0789 €
3 pcs.
10.5315 €
5 pcs.
10.0436 €
7 pcs.
9.4486 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type mini ball valve
Thread size G3/4
Pressure 10 bar
Material brass, nickel-plated
Length 51 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 84818081
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes