134779 | Riegler

Double threaded nipple, L 23 mm, 25 bar, brass, nickel-plated, for pipe systems, 134779

Order No.: 63G3713
EAN: 4047322489256
MPN:
134779
MSN25214M14
134779 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3439 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
3.34 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3439 €
10 pcs.
3.1773 €
15 pcs.
3.0226 €
25 pcs.
2.8441 €
50 pcs.
2.6775 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type double threaded nipple
Thread size G1/4, M14x1.5
Pressure 25 bar
Material brass, nickel-plated
Length 23 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 74122000
Country of origin TR
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes