118875 | Riegler

Double threaded nipple, L 26 mm, 20 bar, stainless steel, for pipe systems, 118875

Order No.: 63G3714
EAN: 4047322724210
MPN:
118875
DGNG14ES4408
118875 Riegler Fittings and Accessories Image 1
118875 Riegler Fittings and Accessories Image 2
118875 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8683 € *
Available in 3 Days: 327 pcs. - if ordered today
Total Price:
1.87 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8683 €
10 pcs.
1.7731 €
25 pcs.
1.6541 €
50 pcs.
1.5470 €
100 pcs.
1.4756 €
*incl. VAT plus shipping costs
Subject to prior sale

Double threaded nipple, 118875, Riegler

Double threaded nipple, G 1/4, ET, AF 14, Working pressure max. 20 bar, Stainless steel 1.4408.

Technical specifications
Filter Property Value
Product type double threaded nipple
Thread size 2 x G1/4
Pressure 20 bar
Material stainless steel
Length 26 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 73072910
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes