134481 | Riegler
Double threaded nipple, L 23 mm, 25 bar, brass, for pipe systems, 134481
Order No.: 63G3712
EAN: 4047322487245
MPN:
134481
MS25214M14
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2963 € *
Available in 3 Days: 15 pcs. - if ordered today
Total Price:
3.30 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2963 €
10 pcs.
3.1059 €
15 pcs.
2.9036 €
25 pcs.
2.7132 €
50 pcs.
2.6061 €
*incl. VAT plus shipping costs
Subject to prior sale
Double threaded nipple, 134481, Riegler
Double threaded nipple, G 1/4 o., M14x1.5 o., AF 17,Brass, Max. working pressure 25 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | G1/4, M14x1.5 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 23 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |