134778 | Riegler

Double threaded nipple, L 19 mm, 25 bar, brass, nickel-plated, for pipe systems, 134778

Order No.: 63G3763
EAN: 4047322489249
MPN:
134778
MSN252M514
134778 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3320 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
3.33 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3320 €
10 pcs.
3.1535 €
15 pcs.
2.9512 €
25 pcs.
2.7608 €
50 pcs.
2.6418 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type double threaded nipple
Thread size M5, G1/4
Pressure 25 bar
Material brass, nickel-plated
Length 19 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 74122000
Country of origin TR
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes