111673 | Riegler
Double threaded nipple, L 13 mm, 60 bar, stainless steel, for pipe systems, 111673
Order No.: 63G3767
EAN: 4047322063739
MPN:
111673
252 C-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.6485 € *
Available in 3 Days: 16 pcs. - if ordered today
Total Price:
15.65 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6485 €
3 pcs.
14.8750 €
5 pcs.
14.1848 €
7 pcs.
13.3518 €
*incl. VAT plus shipping costs
Subject to prior sale
Double threaded nipple, 111673, Riegler
Double threaded nipple, M5 o., M5 o., AF 7, Stainless steel 1.4571, Max. working pressure 60 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | 2 x M5 | |
| Pressure | 60 bar | |
| Material | stainless steel | |
| Length | 13 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |