134479 | Riegler
Double threaded nipple, L 16 mm, 25 bar, brass, for pipe systems, 134479
Order No.: 63G3765
EAN: 4047322487221
MPN:
134479
MS252M518
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3562 € *
Available in 3 Days: 132 pcs. - if ordered today
Total Price:
2.36 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3562 €
10 pcs.
2.2372 €
25 pcs.
2.0825 €
50 pcs.
1.9516 €
100 pcs.
1.8683 €
*incl. VAT plus shipping costs
Subject to prior sale
Double threaded nipple, 134479, Riegler
Double threaded nipple, M5 o., G 1/8 o., AF 14, Brass, Max. working pressure 25 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | M5, G1/8 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 16 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |