134777 | Riegler
Double threaded nipple, L 16 mm, 25 bar, brass, nickel-plated, for pipe systems, 134777
Order No.: 63G3766
EAN: 4047322489232
MPN:
134777
MSN252M518
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7370 € *
Available in 3 Days: 13 pcs. - if ordered today
Total Price:
2.74 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7370 €
10 pcs.
2.5942 €
15 pcs.
2.4157 €
25 pcs.
2.2729 €
50 pcs.
2.1658 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | M5, G1/8 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 16 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |