134757 | Riegler
Reducer piece, L 37 mm, 25 bar, brass, nickel-plated, for pipe systems, 134757
Order No.: 63G6898
EAN: 4047322490030
MPN:
134757
MSN251L1114
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.9670 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
22.97 € *
Price list
Quantity
Price per unit*
1 pcs.
22.9670 €
3 pcs.
21.8841 €
5 pcs.
20.5751 €
7 pcs.
19.4208 €
*incl. VAT plus shipping costs
Subject to prior sale
Reducing nipple long, 134757, Riegler
Reducing nipple, Long type G 1a., G 1 1/4 i., AF 50 Nickel-plated brass, Max. working pressure 25 bar, Max. operating temperatur 150 °C. Suitable for air, water, oil, steam, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Thread size | G1 1/4, G1 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 37 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |