134755 | Riegler
Reducer piece, L 35 mm, 25 bar, brass, nickel-plated, for pipe systems, 134755
Order No.: 63G6901
EAN: 4047322490016
MPN:
134755
MSN251L134
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.1146 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
11.11 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1146 €
3 pcs.
10.5672 €
5 pcs.
10.0793 €
7 pcs.
9.4843 €
*incl. VAT plus shipping costs
Subject to prior sale
Reducing nipple long, 134755, Riegler
Reducing nipple, Long type, G 1 o., G 3/4 i., AF 38, Nickel-plated brass, Max. working pressure 25 bar, Max. operating temperatur 150°C. Suitable for air, water, oil, steam, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Thread size | G3/4, G1 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 35 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |