134756 | Riegler

Reducer piece, L 33 mm, 25 bar, brass, nickel-plated, for pipe systems, 134756

Order No.: 63G6900
EAN: 4047322490023
MPN:
134756
MSN251L11
134756 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.3165 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
12.32 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3165 €
3 pcs.
11.7096 €
5 pcs.
11.1622 €
7 pcs.
10.5077 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type reducer piece
Thread size 2 x G1
Pressure 25 bar
Material brass, nickel-plated
Length 33 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin TR
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No