134696 | Riegler

Reducer piece, L 37 mm, 25 bar, brass, for pipe systems, 134696

Order No.: 63G6897
EAN: 4047322490337
MPN:
134696
MS251L1114
134696 Riegler Fittings and Accessories Image 1
134696 Riegler Fittings and Accessories Image 2
134696 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.2312 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
17.23 € *
Price list
Quantity
Price per unit*
1 pcs.
17.2312 €
3 pcs.
16.3863 €
5 pcs.
15.6128 €
7 pcs.
14.7084 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type reducer piece
Thread size G1 1/4, G1
Pressure 25 bar
Material brass
Length 37 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 74122000
Country of origin TR
Compliance
Property Value
SVHC free No
Substance description Lead
Date of RoHS guidelines 3/31/15
RoHS conform Yes