134695 | Riegler

Reducer piece, L 33 mm, 25 bar, brass, for pipe systems, 134695

Order No.: 63G6899
EAN: 4047322490320
MPN:
134695
MS251L11
134695 Riegler Fittings and Accessories Image 1
134695 Riegler Fittings and Accessories Image 2
134695 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.5668 € *
Available in 3 Days: 31 pcs. - if ordered today
Total Price:
11.57 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5668 €
3 pcs.
10.9956 €
5 pcs.
10.4839 €
7 pcs.
9.8651 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type reducer piece
Thread size 2 x G1
Pressure 25 bar
Material brass
Length 33 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin TR
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No