134516 | Riegler
Cross hose connection nozzle, L 70 mm, 10 bar, brass, for hose, 134516
Order No.: 63G5751
EAN: 4047322487573
MPN:
134516
173 E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.8056 € *
Available in 3 Days: 245 pcs. - if ordered today
Total Price:
9.81 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8056 €
3 pcs.
9.3058 €
5 pcs.
8.8536 €
7 pcs.
8.3300 €
10 pcs.
7.8540 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cross hose connection nozzle | |
| Pressure | 10 bar | |
| Material | brass | |
| Length | 70 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |