134515 | Riegler
Cross hose connection nozzle, L 54 mm, 10 bar, brass, for hose, 134515
Order No.: 63G5750
EAN: 4047322487566
MPN:
134515
173 D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.1757 € *
Available in 3 Days: 272 pcs. - if ordered today
Total Price:
7.18 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1757 €
3 pcs.
6.8187 €
5 pcs.
6.4855 €
7 pcs.
6.0928 €
10 pcs.
5.7477 €
*incl. VAT plus shipping costs
Subject to prior sale
Cross push-on connectors, 134515, Riegler
Cross push-on connectors, for hose I.D. 9 mm, brass CW617N, Max. working pressure 10 bar, Max. medium/ambient temp. 90 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cross hose connection nozzle | |
| Pressure | 10 bar | |
| Material | brass | |
| Length | 54 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |