134514 | Riegler
Cross hose connection nozzle, L 46 mm, 10 bar, brass, for hose, 134514
Order No.: 63G5749
EAN: 4047322487559
MPN:
134514
173 C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.7949 € *
Available in 3 Days: 443 pcs. - if ordered today
Total Price:
6.79 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7949 €
3 pcs.
6.4498 €
5 pcs.
6.1404 €
7 pcs.
5.7715 €
10 pcs.
5.4383 €
*incl. VAT plus shipping costs
Subject to prior sale
Cross push-on connectors, 134514, Riegler
Cross push-on connectors, for hose I.D. 8 mm, brass CW617N, Max. working pressure 10 bar, Max. medium/ambient temp. 90 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cross hose connection nozzle | |
| Pressure | 10 bar | |
| Material | brass | |
| Length | 46 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |