134287 | Riegler

Double threaded nipple, L 33 mm, 25 bar, brass, nickel-plated, for pipe systems, 134287

Order No.: 63G3877
EAN: 4047322485760
MPN:
134287
MSN25211434
134287 Riegler Fittings and Accessories Image 1
134287 Riegler Fittings and Accessories Image 2
134287 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.8016 € *
Available in 3 Days: 14 pcs. - if ordered today
Total Price:
19.80 € *
Price list
Quantity
Price per unit*
1 pcs.
19.8016 €
3 pcs.
18.8615 €
5 pcs.
17.7429 €
7 pcs.
16.7433 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type double threaded nipple
Thread size G1 1/4, G3/4
Pressure 25 bar
Material brass, nickel-plated
Length 33 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 74122000
Country of origin TR
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes