131781 | Riegler
Double threaded nipple, L 42 mm, 25 bar, brass, for pipe systems, 131781
Order No.: 63G3875
EAN: 4047322464932
MPN:
131781
MS2521142
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.5957 € *
Available in 3 Days: 78 pcs. - if ordered today
Total Price:
28.60 € *
Price list
Quantity
Price per unit*
1 pcs.
28.5957 €
3 pcs.
27.2391 €
5 pcs.
25.6207 €
7 pcs.
24.1808 €
*incl. VAT plus shipping costs
Subject to prior sale
Double threaded nipple, 131781, Riegler
Double threaded nipple, Cylindrical, G 1 1/4 o., G 2 o., AF 70, Brass, Max. working pressure 25 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | G1 1/4, G2 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 42 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |