131909 | Riegler
Double threaded nipple, L 35 mm, 25 bar, brass, nickel-plated, for pipe systems, 131909
Order No.: 63G3879
EAN: 4047322465915
MPN:
131909
MSN252114114
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.4676 € *
Available in 3 Days: 25 pcs. - if ordered today
Total Price:
21.47 € *
Price list
Quantity
Price per unit*
1 pcs.
21.4676 €
3 pcs.
20.4561 €
5 pcs.
19.2304 €
7 pcs.
18.1475 €
*incl. VAT plus shipping costs
Subject to prior sale
Double threaded nipple, 131909, Riegler
Double threaded nipple G 1 1/4 o., G 1 1/4 o., AF 50 nickel-plated brass, Max. working pressure 25 bar, Max. operating temperature 150°C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | 2 x G1 1/4 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 35 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |