134220 | Riegler
Screw-in hose nozzle, L 73 mm, 25 bar, brass, nickel-plated, for hose, 134220
Order No.: 63G4257
EAN: 4047322485197
MPN:
134220
MSN239R11438
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.0673 € *
Available in 3 Days: 33 pcs. - if ordered today
Total Price:
40.07 € *
Price list
Quantity
Price per unit*
1 pcs.
40.0673 €
2 pcs.
38.3299 €
3 pcs.
36.7472 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-in hose connector, 134220, Riegler
Screw-in hose connector R 1 1/4 o., for hose I.D. 38 nickel-plated brass, Max. working pressure 25 bar, Max. operating temperature 150°C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in hose nozzle | |
| Thread size | R1 1/4 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 73 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |