117779 | Riegler
Screw-in hose nozzle, L 66 mm, 25 bar, brass, for hose, 117779
Order No.: 63G4254
EAN: 4047322720779
MPN:
117779
MS239R11432
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.3359 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
23.34 € *
Price list
Quantity
Price per unit*
1 pcs.
23.3359 €
3 pcs.
22.2292 €
5 pcs.
20.9083 €
7 pcs.
19.7302 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-in hose connector, 117779, Riegler
Screw-in hose connector, R 1 1/4 o., for hose I.D. 32, AF 44, brass, Max. working pressure 25 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in hose nozzle | |
| Thread size | R1 1/4 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 66 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |