134214 | Riegler
Screw-in hose nozzle, L 54 mm, 25 bar, brass, nickel-plated, for hose, 134214
Order No.: 63G4296
EAN: 4047322485135
MPN:
134214
MSN239R3419
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.0678 € *
Available in 3 Days: 30 pcs. - if ordered today
Total Price:
9.07 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0678 €
3 pcs.
8.6156 €
5 pcs.
8.1991 €
7 pcs.
7.6993 €
10 pcs.
7.2590 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-in hose connector, 134214, Riegler
Screw-in hose connector, R 3/4 o., for hose I.D. 19, nickel-plated brass, Max. working pressure 25 bar, Max. operating temperature 150°C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in hose nozzle | |
| Thread size | R3/4 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 54 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GR |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |