134213 | Riegler
Screw-in hose nozzle, L 54 mm, 25 bar, brass, nickel-plated, for hose, 134213
Order No.: 63G4295
EAN: 4047322485128
MPN:
134213
MSN239R3416
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.8417 € *
Available in 3 Days: 70 pcs. - if ordered today
Total Price:
8.84 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8417 €
3 pcs.
8.3895 €
5 pcs.
7.9849 €
7 pcs.
7.4970 €
10 pcs.
7.0805 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-in hose connector, 134213, Riegler
Screw-in hose connector, R 3/4 o., for hose I.D. 16, nickel-plated brass, Max. working pressure 25 bar, Max. operating temperature 150°C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in hose nozzle | |
| Thread size | R3/4 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 54 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |