117771 | Riegler
Screw-in hose nozzle, L 48 mm, 25 bar, brass, for hose, 117771
Order No.: 63G4294
EAN: 4047322720694
MPN:
117771
MS239R3409
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.6275 € *
Available in 3 Days: 31 pcs. - if ordered today
Total Price:
8.63 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6275 €
3 pcs.
8.1872 €
5 pcs.
7.7945 €
7 pcs.
7.3185 €
10 pcs.
6.9020 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-in hose connector, 117771, Riegler
Screw-in hose connector, R 3/4 o., for hose I.D. 9, AF 32, brass, Max. working pressure 25 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in hose nozzle | |
| Thread size | R3/4 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 48 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |