134212 | Riegler

Screw-in hose nozzle, L 50 mm, 25 bar, brass, nickel-plated, for hose, 134212

Order No.: 63G4293
EAN: 4047322485111
MPN:
134212
MSN239R3413
134212 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.2943 € *
Available in 3 Days: 39 pcs. - if ordered today
Total Price:
8.29 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2943 €
3 pcs.
7.8659 €
5 pcs.
7.4851 €
7 pcs.
7.0329 €
10 pcs.
6.6402 €
*incl. VAT plus shipping costs
Subject to prior sale

Screw-in hose connector, 134212, Riegler

Screw-in hose connector, R 3/4 o., for hose I.D. 13, nickel-plated brass, Max. working pressure 25 bar, Max. operating temperature 150°C.

Technical specifications
Filter Property Value
Product type screw-in hose nozzle
Thread size R3/4
Pressure 25 bar
Material brass, nickel-plated
Length 50 mm
Suitable for hose
Logistics
Property Value
Country of origin GR
Customs tariff number 74122000
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No