134206 | Riegler

Screw-in hose nozzle, L 48 mm, 25 bar, brass, nickel-plated, for hose, 134206

Order No.: 63G4313
EAN: 4047322485050
MPN:
134206
MSN239R1210
134206 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.3669 € *
Available in 3 Days: 197 pcs. - if ordered today
Total Price:
5.37 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3669 €
5 pcs.
5.0932 €
10 pcs.
4.8433 €
15 pcs.
4.5577 €
20 pcs.
4.2959 €
*incl. VAT plus shipping costs
Subject to prior sale

Screw-in hose connector, 134206, Riegler

Screw-in hose connector, R 1/2 o., for hose I.D. 10, nickel-plated brass, Max. working pressure 25 bar, Max. operating temperature 150°C.

Technical specifications
Filter Property Value
Product type screw-in hose nozzle
Thread size R1/2
Pressure 25 bar
Material brass, nickel-plated
Length 48 mm
Suitable for hose
Logistics
Property Value
Country of origin GR
Customs tariff number 74122000
Compliance
Property Value
Substance description Lead
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No