111768 | Riegler
Screw-in hose nozzle, L 55.2 mm, 60 bar, stainless steel, for hose, 111768
Order No.: 63G4320
EAN: 4047322398473
MPN:
111768
N239 J-ESR2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.3355 € *
Available in 3 Days: 21 pcs. - if ordered today
Total Price:
24.34 € *
Price list
Quantity
Price per unit*
1 pcs.
24.3355 €
3 pcs.
23.1812 €
5 pcs.
21.8008 €
7 pcs.
20.5751 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-in hose connector, 111768, Riegler
Screw-in hose connector, R 1/2 o., for hose I.D. 19, Stainless steel, Max. working pressure 60 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in hose nozzle | |
| Thread size | R1/2 | |
| Pressure | 60 bar | |
| Material | stainless steel | |
| Length | 55.2 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |