134186 | Riegler
Screw-in hose nozzle, L 38 mm, 25 bar, brass, nickel-plated, for hose, 134186
Order No.: 63G4282
EAN: 4047322484855
MPN:
134186
MSN239R1808
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9397 € *
Available in 3 Days: 151 pcs. - if ordered today
Total Price:
1.94 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9397 €
10 pcs.
1.8326 €
25 pcs.
1.7136 €
50 pcs.
1.6065 €
100 pcs.
1.5351 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-in hose connector, 134186, Riegler
Screw-in hose connector, R 1/8 o., for hose I.D. 8, nickel-plated brass, Max. working pressure 25 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in hose nozzle | |
| Thread size | R1/8 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 38 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |