117290 | Riegler
Screw-in hose nozzle, L 38 mm, 25 bar, brass, for hose, 117290
Order No.: 63G4286
EAN: 4047322720427
MPN:
117290
MS239R1804
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7969 € *
Available in 3 Days: 88 pcs. - if ordered today
Total Price:
1.80 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7969 €
10 pcs.
1.6898 €
25 pcs.
1.5470 €
50 pcs.
1.4518 €
100 pcs.
1.3685 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-in hose connector, 117290, Riegler
Screw-in hose connector, R 1/8 o., for hose I.D. 4, AF 14, brass, Max. working pressure 25 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in hose nozzle | |
| Thread size | R1/8 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 38 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |